DGD0590FU-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 25
Unit Price: £0.51000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting V-QFN3030-8 (Type TH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGD0590FU-7

DigiKey Part Number
DGD0590FU-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DGD0590FU-7
Description
IC GATE DRV HALFBRD QFN3030-8 3K
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting V-QFN3030-8 (Type TH)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
1V, 3.3V
Current - Peak Output (Source, Sink)
1A, 3A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
50 V
Rise / Fall Time (Typ)
27ns, 29ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VQFN Exposed Pad
Supplier Device Package
V-QFN3030-8 (Type TH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes