Similar
Similar

DFLT9V0A-7 | |
|---|---|
DigiKey Part Number | DFLT9V0A-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLT9V0A-7 |
Description | TVS DIODE 9VWM 15.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 14.6A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 225W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case POWERDI®123 |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS9V0S1UR,115 | Nexperia USA Inc. | 425 | 1727-5326-1-ND | £0.40000 | Similar |
| SMF9.0A | Littelfuse Inc. | 44,387 | F5755CT-ND | £0.39000 | Similar |
| SMM4F8.5A-TR | STMicroelectronics | 0 | SMM4F8.5A-TR-ND | £0.00000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10040 | £301.20 |
| 6,000 | £0.09157 | £549.42 |
| 9,000 | £0.08901 | £801.09 |
| Unit Price without VAT: | £0.10040 |
|---|---|
| Unit Price with VAT: | £0.12048 |




