Similar
Similar

DFLT8V5A-7 | |
|---|---|
DigiKey Part Number | 31-DFLT8V5A-7TR-ND - Tape & Reel (TR) 31-DFLT8V5A-7CT-ND - Cut Tape (CT) 31-DFLT8V5A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT8V5A-7 |
Description | TVS DIODE 8.5VWM 14.4V PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 15.6A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 15.6A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.29800 | £2.98 |
| 100 | £0.19010 | £19.01 |
| 500 | £0.14358 | £71.79 |
| 1,000 | £0.12856 | £128.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10945 | £328.35 |
| 6,000 | £0.09981 | £598.86 |
| 9,000 | £0.09490 | £854.10 |
| 15,000 | £0.08939 | £1,340.85 |
| 21,000 | £0.08612 | £1,808.52 |
| 30,000 | £0.08294 | £2,488.20 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |




