Similar
Similar

DFLT7V0A-7 | |
|---|---|
DigiKey Part Number | DFLT7V0A-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLT7V0A-7 |
Description | TVS DIODE 7VWM 12VC POWERDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 18.8A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 18.8A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09124 | £273.72 |
| 6,000 | £0.08377 | £502.62 |
| 9,000 | £0.08209 | £738.81 |
| 15,000 | £0.07449 | £1,117.35 |
| 21,000 | £0.07292 | £1,531.32 |
| Unit Price without VAT: | £0.09124 |
|---|---|
| Unit Price with VAT: | £0.10949 |




