Similar
Similar

DFLT6V5A-7 | |
|---|---|
DigiKey Part Number | DFLT6V5A-7DITR-ND - Tape & Reel (TR) DFLT6V5A-7DICT-ND - Cut Tape (CT) DFLT6V5A-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT6V5A-7 |
Description | TVS DIODE 6.5VWM 11.2V PWRDI 123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 20.1A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10921 | £327.63 |
| 6,000 | £0.08377 | £502.62 |
| 9,000 | £0.08209 | £738.81 |
| 15,000 | £0.07292 | £1,093.80 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |




