9.2V Clamp 24.5A Ipp Tvs Diode Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT5V0AQ-7

DigiKey Part Number
31-DFLT5V0AQ-7TR-ND - Tape & Reel (TR)
31-DFLT5V0AQ-7CT-ND - Cut Tape (CT)
31-DFLT5V0AQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLT5V0AQ-7
Description
TVS DIODE 5VWM 9.2VC PWRDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 24.5A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
24.5A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
Industrial, Multipurpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,150
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.46700£4.67
100£0.30330£30.33
500£0.23310£116.55
1,000£0.21043£210.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18164£544.92
6,000£0.16714£1,002.84
9,000£0.15975£1,437.75
15,000£0.15145£2,271.75
21,000£0.14653£3,077.13
30,000£0.14176£4,252.80
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000