
DFLT43A-7 | |
|---|---|
DigiKey Part Number | DFLT43A-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLT43A-7 |
Description | TVS DIODE 43VWM 69.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 3.24A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 3.24A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09830 | £294.90 |
| 6,000 | £0.08965 | £537.90 |
| 9,000 | £0.08524 | £767.16 |
| 15,000 | £0.08028 | £1,204.20 |
| 21,000 | £0.07735 | £1,624.35 |
| 30,000 | £0.07449 | £2,234.70 |
| 75,000 | £0.07292 | £5,469.00 |
| Unit Price without VAT: | £0.09830 |
|---|---|
| Unit Price with VAT: | £0.11796 |




