
DFLT36AQ-7 | |
|---|---|
DigiKey Part Number | 31-DFLT36AQ-7TR-ND - Tape & Reel (TR) 31-DFLT36AQ-7CT-ND - Cut Tape (CT) 31-DFLT36AQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT36AQ-7 |
Description | TVS DIODE 36VWM 58.1VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.87A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.87A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.39600 | £3.96 |
| 100 | £0.25550 | £25.55 |
| 500 | £0.19506 | £97.53 |
| 1,000 | £0.17555 | £175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15076 | £452.28 |
| 6,000 | £0.13827 | £829.62 |
| 9,000 | £0.13190 | £1,187.10 |
| 15,000 | £0.12475 | £1,871.25 |
| 21,000 | £0.12052 | £2,530.92 |
| 30,000 | £0.11641 | £3,492.30 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

