
DFLT36A-7 | |
|---|---|
DigiKey Part Number | DFLT36ADITR-ND - Tape & Reel (TR) DFLT36ADICT-ND - Cut Tape (CT) DFLT36ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLT36A-7 |
Description | TVS DIODE 36VWM 58.1VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.87A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.87A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26800 | £2.68 |
| 100 | £0.17130 | £17.13 |
| 500 | £0.12938 | £64.69 |
| 1,000 | £0.10022 | £100.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09797 | £293.91 |
| 6,000 | £0.08377 | £502.62 |
| 9,000 | £0.08209 | £738.81 |
| 15,000 | £0.07735 | £1,160.25 |
| 30,000 | £0.07449 | £2,234.70 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

