
DFLT20AQ-7 | |
|---|---|
DigiKey Part Number | 31-DFLT20AQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLT20AQ-7 |
Description | TVS DIODE 20VWM 32.4VC PWRDI 123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.94A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.94A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10775 | £323.25 |
| 6,000 | £0.09843 | £590.58 |
| 9,000 | £0.09368 | £843.12 |
| 15,000 | £0.08834 | £1,325.10 |
| 21,000 | £0.08518 | £1,788.78 |
| 30,000 | £0.08210 | £2,463.00 |
| 75,000 | £0.08161 | £6,120.75 |
| Unit Price without VAT: | £0.10775 |
|---|---|
| Unit Price with VAT: | £0.12930 |

