
DFLT18AQ-7 | |
|---|---|
DigiKey Part Number | DFLT18AQ-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLT18AQ-7 |
Description | TVS DIODE 18VWM 29.2VC PWRDI 123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 7.71A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 7.71A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16314 | £489.42 |
| 6,000 | £0.15011 | £900.66 |
| 9,000 | £0.14348 | £1,291.32 |
| 15,000 | £0.13602 | £2,040.30 |
| 21,000 | £0.13500 | £2,835.00 |
| Unit Price without VAT: | £0.16314 |
|---|---|
| Unit Price with VAT: | £0.19577 |

