29.2V Clamp 7.71A Ipp Tvs Diode Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLT18A-7

DigiKey Part Number
DFLT18ADITR-ND - Tape & Reel (TR)
DFLT18ADICT-ND - Cut Tape (CT)
DFLT18ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLT18A-7
Description
TVS DIODE 18VWM 29.2VC PWRDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 7.71A Ipp Tvs Diode Surface Mount PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
7.71A
Power - Peak Pulse
225W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.29800£2.98
100£0.19010£19.01
500£0.14358£71.79
1,000£0.12856£128.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10945£328.35
6,000£0.09981£598.86
9,000£0.09490£854.10
15,000£0.08939£1,340.85
21,000£0.08612£1,808.52
30,000£0.08294£2,488.20
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800