Similar
Similar

DFLT14A-7 | |
|---|---|
DigiKey Part Number | DFLT14A-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLT14A-7 |
Description | TVS DIODE 14VWM 23.2VC PWRDI 123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 9.7A Ipp Tvs Diode Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08376 | £251.28 |
| 6,000 | £0.08028 | £481.68 |
| 9,000 | £0.07735 | £696.15 |
| 30,000 | £0.07449 | £2,234.70 |
| 75,000 | £0.07292 | £5,469.00 |
| Unit Price without VAT: | £0.08376 |
|---|---|
| Unit Price with VAT: | £0.10051 |




