
DFLS260X-7 | |
|---|---|
DigiKey Part Number | 31-DFLS260X-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLS260X-7 |
Description | DIODE SCHOTTK 60V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PowerDI™ 123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04062 | £121.86 |
| 6,000 | £0.03641 | £218.46 |
| 9,000 | £0.03426 | £308.34 |
| 15,000 | £0.03185 | £477.75 |
| 21,000 | £0.03042 | £638.82 |
| 30,000 | £0.02903 | £870.90 |
| Unit Price without VAT: | £0.04062 |
|---|---|
| Unit Price with VAT: | £0.04874 |

