
DESDALC5ALP-7B | |
|---|---|
DigiKey Part Number | 31-DESDALC5ALP-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESDALC5ALP-7B |
Description | TVS DIODE 21VC X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03171 | £317.10 |
| 20,000 | £0.02880 | £576.00 |
| 30,000 | £0.02731 | £819.30 |
| 50,000 | £0.02564 | £1,282.00 |
| 70,000 | £0.02466 | £1,726.20 |
| 100,000 | £0.02369 | £2,369.00 |
| 250,000 | £0.02225 | £5,562.50 |
| Unit Price without VAT: | £0.03171 |
|---|---|
| Unit Price with VAT: | £0.03805 |

