
DESDA5V3LQ-7 | |
|---|---|
DigiKey Part Number | 31-DESDA5V3LQ-7TR-ND - Tape & Reel (TR) 31-DESDA5V3LQ-7CT-ND - Cut Tape (CT) 31-DESDA5V3LQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESDA5V3LQ-7 |
Description | TVS DIODE 3VWM SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp 20A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 220pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14200 | £1.42 |
| 100 | £0.08880 | £8.88 |
| 500 | £0.06542 | £32.71 |
| 1,000 | £0.05787 | £57.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04822 | £144.66 |
| 6,000 | £0.04335 | £260.10 |
| 9,000 | £0.04086 | £367.74 |
| 15,000 | £0.03807 | £571.05 |
| 21,000 | £0.03641 | £764.61 |
| 30,000 | £0.03481 | £1,044.30 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

