DESD6V8DLP-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 26,490
Unit Price: £0.29000
Datasheet
Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD6V8DLP-7

DigiKey Part Number
31-DESD6V8DLP-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DESD6V8DLP-7
Description
TVS DIODE 5.25VWM X1DFN10063
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
70W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes