


DESD5V0L1BAQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD5V0L1BAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD5V0L1BAQ-7 |
Description | TVS DIODE 5VWM 12VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 15A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 46pF @ 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05442 | £163.26 |
| 6,000 | £0.04910 | £294.60 |
| 9,000 | £0.04639 | £417.51 |
| 15,000 | £0.04333 | £649.95 |
| 21,000 | £0.04154 | £872.34 |
| Unit Price without VAT: | £0.05442 |
|---|---|
| Unit Price with VAT: | £0.06530 |


