
DESD3V3ZS1BLP3-7 | |
|---|---|
DigiKey Part Number | 31-DESD3V3ZS1BLP3-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD3V3ZS1BLP3-7 |
Description | TVS DIODE 3.3VWM 4.5V X3DFN06032 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 4.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01724 | £172.40 |
| 20,000 | £0.01550 | £310.00 |
| 30,000 | £0.01461 | £438.30 |
| 50,000 | £0.01360 | £680.00 |
| 70,000 | £0.01301 | £910.70 |
| 100,000 | £0.01243 | £1,243.00 |
| 250,000 | £0.01117 | £2,792.50 |
| 500,000 | £0.01038 | £5,190.00 |
| Unit Price without VAT: | £0.01724 |
|---|---|
| Unit Price with VAT: | £0.02069 |

