
DESD3V3S1BLQ-7B | |
|---|---|
DigiKey Part Number | 31-DESD3V3S1BLQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD3V3S1BLQ-7B |
Description | DATALINE PROTECTION PP X1-DFN100 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03217 | £321.70 |
| 20,000 | £0.02921 | £584.20 |
| 30,000 | £0.02770 | £831.00 |
| 50,000 | £0.02693 | £1,346.50 |
| Unit Price without VAT: | £0.03217 |
|---|---|
| Unit Price with VAT: | £0.03860 |


