
DESD35VF1BL-7B | |
|---|---|
DigiKey Part Number | 31-DESD35VF1BL-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD35VF1BL-7B |
Description | TVS DIODE 35VWM 20V X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 35V (Max) | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04155 | £415.50 |
| 20,000 | £0.03792 | £758.40 |
| 30,000 | £0.03607 | £1,082.10 |
| 50,000 | £0.03399 | £1,699.50 |
| 70,000 | £0.03276 | £2,293.20 |
| 100,000 | £0.03156 | £3,156.00 |
| Unit Price without VAT: | £0.04155 |
|---|---|
| Unit Price with VAT: | £0.04986 |

