41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD2FLEX2SOQ-7

DigiKey Part Number
31-DESD2FLEX2SOQ-7TR-ND - Tape & Reel (TR)
31-DESD2FLEX2SOQ-7CT-ND - Cut Tape (CT)
31-DESD2FLEX2SOQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD2FLEX2SOQ-7
Description
TVS DIODE 24VWM 41VC SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
25pF @ 5MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,150
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29500£2.95
100£0.18820£18.82
500£0.14214£71.07
1,000£0.12725£127.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10830£324.90
6,000£0.09875£592.50
9,000£0.09388£844.92
15,000£0.08841£1,326.15
21,000£0.08517£1,788.57
30,000£0.08202£2,460.60
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600