45V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD24VS2UTQ-7

DigiKey Part Number
31-DESD24VS2UTQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DESD24VS2UTQ-7
Description
TVS DIODE 24VWM 45VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
45V Clamp 3A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
252W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
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
3,000£0.05336£160.08
6,000£0.04815£288.90
9,000£0.04550£409.50
15,000£0.04251£637.65
21,000£0.04074£855.54
30,000£0.03902£1,170.60
75,000£0.03525£2,643.75
150,000£0.03418£5,127.00
Manufacturers Standard Package
Unit Price without VAT:£0.05336
Unit Price with VAT:£0.06403