DESD1P0RFW-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 27,030
Unit Price: £0.25000
Datasheet
8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD1P0RFW-7

DigiKey Part Number
DESD1P0RFW-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DESD1P0RFW-7
Description
TVS DIODE 70VWM 8VC SOT323
Customer Reference
Detailed Description
8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
DESD1P0RFW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes