Image for DESD1ETH1GXLPSQ-7B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD1ETH1GXLPSQ-7B

DigiKey Part Number
31-DESD1ETH1GXLPSQ-7BTR-ND - Tape & Reel (TR)
31-DESD1ETH1GXLPSQ-7BCT-ND - Cut Tape (CT)
31-DESD1ETH1GXLPSQ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD1ETH1GXLPSQ-7B
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount U-DFN1006-2/SWP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06200£0.62
25£0.05480£1.37
100£0.04620£4.62
250£0.04216£10.54
500£0.03968£19.84
1,000£0.03766£37.66
2,500£0.03551£88.78
5,000£0.03422£171.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04355£435.50
20,000£0.03970£794.00
30,000£0.03774£1,132.20
50,000£0.03554£1,777.00
70,000£0.03424£2,396.80
100,000£0.03297£3,297.00
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000