Image for DESD1ETH1GLPSQ-7B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD1ETH1GLPSQ-7B

DigiKey Part Number
31-DESD1ETH1GLPSQ-7BTR-ND - Tape & Reel (TR)
31-DESD1ETH1GLPSQ-7BCT-ND - Cut Tape (CT)
31-DESD1ETH1GLPSQ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD1ETH1GLPSQ-7B
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount U-DFN1006-2/SWP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.05000£0.50
25£0.04360£1.09
100£0.03660£3.66
250£0.03332£8.33
500£0.03130£15.65
1,000£0.02963£29.63
2,500£0.02788£69.70
5,000£0.02682£134.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03192£319.20
20,000£0.02899£579.80
30,000£0.02750£825.00
50,000£0.02582£1,291.00
70,000£0.02483£1,738.10
100,000£0.02386£2,386.00
250,000£0.02244£5,610.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400