
DESD1CANFD24VWQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD1CANFD24VWQ-7TR-ND - Tape & Reel (TR) 31-DESD1CANFD24VWQ-7CT-ND - Cut Tape (CT) 31-DESD1CANFD24VWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD1CANFD24VWQ-7 |
Description | TVS DIODE 24VWM 42VC SOT323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 100 | £0.10800 | £10.80 |
| 500 | £0.08008 | £40.04 |
| 1,000 | £0.07105 | £71.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05954 | £178.62 |
| 6,000 | £0.05373 | £322.38 |
| 9,000 | £0.05077 | £456.93 |
| 15,000 | £0.04744 | £711.60 |
| 21,000 | £0.04546 | £954.66 |
| 30,000 | £0.04355 | £1,306.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

