


DESD15VL1BAQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD15VL1BAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD15VL1BAQ-7 |
Description | TVS DIODE 15VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 5A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 16pF @ 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05161 | £154.83 |
| 6,000 | £0.05057 | £303.42 |
| Unit Price without VAT: | £0.05161 |
|---|---|
| Unit Price with VAT: | £0.06193 |

