
DESD12VS2UTQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD12VS2UTQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD12VS2UTQ-7 |
Description | TVS DIODE 12VWM 24VC SOT233 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 6A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 252W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04965 | £148.95 |
| 6,000 | £0.04474 | £268.44 |
| 9,000 | £0.04224 | £380.16 |
| 15,000 | £0.03942 | £591.30 |
| 21,000 | £0.03775 | £792.75 |
| 30,000 | £0.03613 | £1,083.90 |
| 75,000 | £0.03257 | £2,442.75 |
| 150,000 | £0.03113 | £4,669.50 |
| Unit Price without VAT: | £0.04965 |
|---|---|
| Unit Price with VAT: | £0.05958 |

