DEMD48-7 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 3,980
Unit Price: £0.37000
Datasheet

Similar


onsemi
In Stock: 10,444
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 27,094
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 29,000
Unit Price: £0.05983
Datasheet

Similar


onsemi
In Stock: 412,000
Unit Price: £0.08975
Datasheet

Similar


onsemi
In Stock: 2,835
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 6,981
Unit Price: £0.28000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: £0.18000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMD48-7

DigiKey Part Number
DEMD48DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DEMD48-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms, 2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V / 100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes