DDZX12C-13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 63,040
Unit Price: £0.18000
Datasheet
Zener Diode 12 V 300 mW ±3% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX12C-13

DigiKey Part Number
DDZX12C-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZX12C-13
Description
DIODE ZENER 12V 300MW SOT23
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±3% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types