Similar

DDZ9708Q-7 | |
|---|---|
DigiKey Part Number | DDZ9708Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9708Q-7 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03598 | £107.94 |
| 6,000 | £0.03224 | £193.44 |
| 9,000 | £0.03034 | £273.06 |
| 15,000 | £0.02819 | £422.85 |
| 21,000 | £0.02692 | £565.32 |
| 30,000 | £0.02569 | £770.70 |
| 75,000 | £0.02297 | £1,722.75 |
| 150,000 | £0.02130 | £3,195.00 |
| 300,000 | £0.02066 | £6,198.00 |
| Unit Price without VAT: | £0.03598 |
|---|---|
| Unit Price with VAT: | £0.04318 |


