
DDZ9691Q-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9691Q-7TR-ND - Tape & Reel (TR) 31-DDZ9691Q-7CT-ND - Cut Tape (CT) 31-DDZ9691Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9691Q-7 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12000 | £1.20 |
| 100 | £0.07460 | £7.46 |
| 500 | £0.05474 | £27.37 |
| 1,000 | £0.04829 | £48.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04006 | £120.18 |
| 6,000 | £0.03590 | £215.40 |
| 9,000 | £0.03378 | £304.02 |
| 15,000 | £0.03139 | £470.85 |
| 21,000 | £0.02997 | £629.37 |
| 30,000 | £0.02860 | £858.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

