
DDZ4V7CSF-7 | |
|---|---|
DigiKey Part Number | DDZ4V7CSF-7DITR-ND - Tape & Reel (TR) DDZ4V7CSF-7DICT-ND - Cut Tape (CT) DDZ4V7CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ4V7CSF-7 |
Description | DIODE ZENER 4.81V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.81 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 100 | £0.07220 | £7.22 |
| 500 | £0.05288 | £26.44 |
| 1,000 | £0.04662 | £46.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02992 | £89.76 |
| 6,000 | £0.02767 | £166.02 |
| 9,000 | £0.02318 | £208.62 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

