Zener Diode 31 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ31-7

DigiKey Part Number
31-DDZ31-7TR-ND - Tape & Reel (TR)
31-DDZ31-7CT-ND - Cut Tape (CT)
31-DDZ31-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ31-7
Description
DIODE ZENER 31V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 31 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,707
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.10800£1.08
100£0.06660£6.66
500£0.04868£24.34
1,000£0.04288£42.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03546£106.38
6,000£0.03172£190.32
9,000£0.02980£268.20
15,000£0.02765£414.75
21,000£0.02638£553.98
30,000£0.02514£754.20
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600