DDZ24DSF-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03399
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,000
Unit Price: £0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.13000
Datasheet
Zener Diode 24.24 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ24DSF-7

DigiKey Part Number
31-DDZ24DSF-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ24DSF-7
Description
DIODE ZENER 24.24V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24.24 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 22.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03577£107.31
6,000£0.03204£192.24
9,000£0.03013£271.17
15,000£0.02799£419.85
21,000£0.02672£561.12
30,000£0.02549£764.70
Manufacturers Standard Package
Unit Price without VAT:£0.03577
Unit Price with VAT:£0.04292