
DDZ23-7 | |
|---|---|
DigiKey Part Number | 31-DDZ23-7TR-ND - Tape & Reel (TR) 31-DDZ23-7CT-ND - Cut Tape (CT) 31-DDZ23-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ23-7 |
Description | DIODE ZENER 23V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 23 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10800 | £1.08 |
| 100 | £0.06660 | £6.66 |
| 500 | £0.04868 | £24.34 |
| 1,000 | £0.04288 | £42.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03546 | £106.38 |
| 6,000 | £0.03172 | £190.32 |
| 9,000 | £0.02980 | £268.20 |
| 15,000 | £0.02765 | £414.75 |
| 21,000 | £0.02638 | £553.98 |
| 30,000 | £0.02514 | £754.20 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

