DDZ22DQ-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,000
Unit Price: £0.18000
Datasheet
Zener Diode 22.08 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ22DQ-7

DigiKey Part Number
DDZ22DQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ22DQ-7
Description
DIODE ZENER 22.08V 470MW SOD123
Customer Reference
Detailed Description
Zener Diode 22.08 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
470 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes