
DDZ16BSF-7 | |
|---|---|
DigiKey Part Number | DDZ16BSF-7DITR-ND - Tape & Reel (TR) DDZ16BSF-7DICT-ND - Cut Tape (CT) DDZ16BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16BSF-7 |
Description | DIODE ZENER 15.65V 500MW SOD323F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.65 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 14.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 100 | £0.07220 | £7.22 |
| 500 | £0.05288 | £26.44 |
| 1,000 | £0.04662 | £46.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03863 | £115.89 |
| 6,000 | £0.03460 | £207.60 |
| 9,000 | £0.03255 | £292.95 |
| 15,000 | £0.03023 | £453.45 |
| 21,000 | £0.02886 | £606.06 |
| 30,000 | £0.02753 | £825.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

