Zener Diode 15.19 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ16ASF-7

DigiKey Part Number
DDZ16ASF-7DITR-ND - Tape & Reel (TR)
DDZ16ASF-7DICT-ND - Cut Tape (CT)
DDZ16ASF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ16ASF-7
Description
DIODE ZENER 15.19V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15.19 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 14.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,843
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11500£1.15
100£0.07150£7.15
500£0.05238£26.19
1,000£0.04619£46.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03828£114.84
6,000£0.03428£205.68
9,000£0.03225£290.25
15,000£0.02995£449.25
21,000£0.02859£600.39
30,000£0.02727£818.10
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800