
DDTD142JC-7-F | |
|---|---|
DigiKey Part Number | DDTD142JC-FDITR-ND - Tape & Reel (TR) DDTD142JC-FDICT-ND - Cut Tape (CT) DDTD142JC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD142JC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTD142JC-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.08060 | £8.06 |
| 500 | £0.05930 | £29.65 |
| 1,000 | £0.05239 | £52.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04357 | £130.71 |
| 6,000 | £0.03911 | £234.66 |
| 9,000 | £0.03684 | £331.56 |
| 15,000 | £0.03428 | £514.20 |
| 21,000 | £0.03277 | £688.17 |
| 30,000 | £0.03129 | £938.70 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

