DDTD133HC-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 13,440
Unit Price: £0.13000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTD133HC-7-F

DigiKey Part Number
DDTD133HC-7-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTD133HC-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
3.3 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes