
DDTC144EUAQ-13-F | |
|---|---|
DigiKey Part Number | 31-DDTC144EUAQ-13-FTR-ND - Tape & Reel (TR) 31-DDTC144EUAQ-13-FCT-ND - Cut Tape (CT) 31-DDTC144EUAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC144EUAQ-13-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.06210 | £6.21 |
| 500 | £0.04530 | £22.65 |
| 1,000 | £0.03987 | £39.87 |
| 2,000 | £0.03528 | £70.56 |
| 5,000 | £0.03029 | £151.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02720 | £272.00 |
| 20,000 | £0.02460 | £492.00 |
| 30,000 | £0.02327 | £698.10 |
| 50,000 | £0.02178 | £1,089.00 |
| 70,000 | £0.02090 | £1,463.00 |
| 100,000 | £0.02004 | £2,004.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

