Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC122TU-7

DigiKey Part Number
DDTC122TUDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTC122TU-7
Description
TRANS PREBIAS NPN 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
220 Ohms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.04685£1,405.50
75,000£0.04487£3,365.25
Unit Price without VAT:£0.04685
Unit Price with VAT:£0.05622