
DCX69-13 | |
|---|---|
DigiKey Part Number | DCX69DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCX69-13 |
Description | TRANS PNP 20V 1A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 200MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.09583 | £239.57 |
| 5,000 | £0.08808 | £440.40 |
| 7,500 | £0.08411 | £630.83 |
| 12,500 | £0.07961 | £995.12 |
| 17,500 | £0.07694 | £1,346.45 |
| 25,000 | £0.07479 | £1,869.75 |
| Unit Price without VAT: | £0.09583 |
|---|---|
| Unit Price with VAT: | £0.11500 |

