DCX56-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.34000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: £0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.30000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


onsemi
In Stock: 11,915
Unit Price: £0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.52000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX56-13

DigiKey Part Number
DCX56DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX56-13
Description
TRANS NPN 80V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 200MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable