DCX4710H-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: £0.31000
Datasheet

Similar


onsemi
In Stock: 10,444
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 27,094
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 29,000
Unit Price: £0.05983
Datasheet

Similar


onsemi
In Stock: 6,148
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 88,000
Unit Price: £0.05983
Datasheet

Similar


onsemi
In Stock: 4,000
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 88,000
Unit Price: £0.05983
Datasheet

Similar


onsemi
In Stock: 412,000
Unit Price: £0.08975
Datasheet

Similar


onsemi
In Stock: 2,835
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 6,981
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 2,975
Unit Price: £0.28000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,966
Unit Price: £0.18000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX4710H-7

DigiKey Part Number
DCX4710HDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DCX4710H-7
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms, 47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 5V / 80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes