
DCX143ZU-7R-F | |
|---|---|
DigiKey Part Number | 31-DCX143ZU-7R-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCX143ZU-7R-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05660 | £169.80 |
| 6,000 | £0.05109 | £306.54 |
| 9,000 | £0.04828 | £434.52 |
| 15,000 | £0.04512 | £676.80 |
| 21,000 | £0.04325 | £908.25 |
| 30,000 | £0.04143 | £1,242.90 |
| 75,000 | £0.03744 | £2,808.00 |
| 150,000 | £0.03534 | £5,301.00 |
| Unit Price without VAT: | £0.05660 |
|---|---|
| Unit Price with VAT: | £0.06792 |

