
DCX115EK-7-F | |
|---|---|
DigiKey Part Number | DCX115EK-7-FDITR-ND - Tape & Reel (TR) DCX115EK-7-FDICT-ND - Cut Tape (CT) DCX115EK-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX115EK-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SC-74R |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SC-74R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms | |
Resistor - Emitter Base (R2) | 100kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29100 | £2.91 |
| 100 | £0.18620 | £18.62 |
| 500 | £0.14086 | £70.43 |
| 1,000 | £0.12624 | £126.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10765 | £322.95 |
| 6,000 | £0.09828 | £589.68 |
| 9,000 | £0.09350 | £841.50 |
| 15,000 | £0.08814 | £1,322.10 |
| 21,000 | £0.08496 | £1,784.16 |
| 30,000 | £0.08187 | £2,456.10 |
| 75,000 | £0.07853 | £5,889.75 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

