
DCX114YUQ-7-F | |
|---|---|
DigiKey Part Number | 31-DCX114YUQ-7-FTR-ND - Tape & Reel (TR) 31-DCX114YUQ-7-FCT-ND - Cut Tape (CT) 31-DCX114YUQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX114YUQ-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 70mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 70mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15800 | £1.58 |
| 100 | £0.09880 | £9.88 |
| 500 | £0.07304 | £36.52 |
| 1,000 | £0.06473 | £64.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05414 | £162.42 |
| 6,000 | £0.04879 | £292.74 |
| 9,000 | £0.04607 | £414.63 |
| 15,000 | £0.04300 | £645.00 |
| 21,000 | £0.04118 | £864.78 |
| 30,000 | £0.03942 | £1,182.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

